text.skipToContent text.skipToNavigation

Manufacturer Part #

2311763-1

15 Position D-Sub High Density Receptacle Female Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2311763-1 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 15
No of Rows: 3
Pitch: 2.29 mm
Gender: Female
Color: Black
Contact Plating: Phosphor Bronze
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2880
Multiple Of:
2880
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,561.60
USD
Quantity
Web Price
1,440+
$3.32