181-015-213R531 in Tray by NorComp | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

181-015-213R531

181 Series 15 Contact High Density Female Right Angle Dip Solder D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
NorComp 181-015-213R531 - Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Plug
No of Positions: 15
No of Rows: 3
Termination: Female/Socket Solder
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 2A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +105°C
Pricing Section
Global Stock:
735
USA:
735
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.64
USD
Quantity
Unit Price
1
$1.64
30
$1.62
100
$1.60
250
$1.58
750+
$1.54
Product Variant Information section