text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5229912-1

50 Position Dual Row Standard Right Angle Cable Mount Plug IDC Connector Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1-5229912-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Plug
No of Positions: 50
No of Rows: 2
Termination: IDC
Pitch: 2.16 mm
Material: Plastic
Gender: Male
Color: Black
Contact Plating: Gold Flash
Features & Applications

The 1-5229912-1 is a 50 position cable mount plug IDC connector.

Features:

  • Connector Classification = IDC
  • Product Category = Connectors
  • Product Type = Kit
  • Kit Type = Connector Kit
  • Gender = Plug
  • Number of Positions = 50
  • Contact Plating, Mating Area, Material = Gold (30), Gold Flash over Palladium Nickel
  • Housing Color Dot Designation = Blue
  • Packaging Method = Individual Kit
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,678.00
USD
Quantity
Unit Price
200+
$6.13