text.skipToContent text.skipToNavigation

Manufacturer Part #

09564525612

62 Position D-Sub, High Density Receptacle, Female Sockets Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
HARTING 09564525612 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 62
No of Rows: 3
Termination: Solder
Pitch: 2.41 mm
Gender: Female
Color: Black
Current Rating: 2A
Contact Plating: Nickel
Operating Temperature: -40°C to +85°C
Type: High Density
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
Germany (Online Only):
100
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$461.00
USD
Quantity
Web Price
50
$9.22
100
$9.17
150
$9.14
200
$9.12
250+
$9.05
Product Variant Information section