Manufacturer Part #
09562627813
26 Position 3 Rows 2 A D-Sub High Density Plug Male Pins Connector
Product Specification Section
HARTING 09562627813 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09562627813 - Technical Attributes
Attributes Table
Style/Orientation: | High Density Plug |
No of Positions: | 26 |
No of Rows: | 3 |
Termination: | Solder |
Material: | Copper Alloy |
Shell Size: | 2 A |
Gender: | Male |
Color: | Black |
Current Rating: | 2A |
Insulation Resistance: | 500MΩ |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
19
Germany (Online Only):
19
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
20
$4.70
60
$4.56
100
$4.50
300
$4.37
500+
$4.25
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Panel Mount