Manufacturer Part #
09561617713
15 Position Male Straight Solder Pin Dsub w/ Screw Lock
Product Specification Section
HARTING 09561617713 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09561617713 - Technical Attributes
Attributes Table
Style/Orientation: | High Density Plug |
No of Positions: | 15 |
Termination: | Straight Solder Pins |
Material: | Front Metal |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
1
$3.08
25
$2.95
75
$2.87
150
$2.82
400+
$2.67
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole