text.skipToContent text.skipToNavigation

Manufacturer Part #

T4140012051-000

60 V 4 A 5 Position Receptacle Male Pins Unshielded Circular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity T4140012051-000 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Panel Mount DIN Plug
No of Positions: 5
Termination: Male/Pin Solder
IP Rating: IP67
Voltage Rating: 60V
Current Rating: 4A
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$920.00
USD
Quantity
Web Price
1
$5.06
15
$4.84
40
$4.71
100
$4.60
250+
$4.35