text.skipToContent text.skipToNavigation

Manufacturer Part #

SA3230

Mini Buccaneer Series 3 Position Plug 250 V 10 A Screw Terminal Insert

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Bulgin SA3230 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Plug
No of Positions: 3
IP Rating: IP68
Voltage Rating: 380V
Current Rating: 5A
Operating Temp Range: -20°C to +70°C
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.49
USD
Quantity
Web Price
1
$7.49
5
$7.39
25
$7.30
50
$7.26
150+
$7.13
Product Variant Information section