text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS010N2P03

Ecomate® Aquarius™ Series Receptacle, Square 4 (2+2) Pos., Male, Shell Size 10

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RTS010N2P03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 4
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 500V
Current Rating: 13A
Shell Size: 10
Operating Temp Range: -40°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,698.00
USD
Quantity
Unit Price
1
$8.92
5
$8.80
20
$8.69
50
$8.62
125+
$8.49
Product Variant Information section