Manufacturer Part #
PXMBNI12FIM08ASCPG9
8 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Specification Section
Bulgin PXMBNI12FIM08ASCPG9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PXMBNI12FIM08ASCPG9 - Technical Attributes
Attributes Table
Type: | CPC-Connector |
Style/Orientation: | Free Hanging Receptacle |
No of Positions: | 8 |
Mating Type: | Threaded |
Termination: | Solder Cup |
IP Rating: | IP67 |
Material: | Metal |
Voltage Rating: | 30V |
Current Rating: | 1.5A |
Shell Size: | M12 |
Operating Temp Range: | -25°C to +80°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$38.08
4
$37.55
15
$37.06
25
$36.86
50+
$36.27
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Cable Mount