Manufacturer Part #
PX0731/S
3 Position 277VAC/DC 10 A Black Plug Female Socket Circular Connector
Product Specification Section
Bulgin PX0731/S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0731/S - Technical Attributes
Attributes Table
Type: | CPC-Connector |
Style/Orientation: | Free Hanging Plug |
No of Positions: | 3 |
Mating Type: | Threaded |
Termination: | Female Plug |
IP Rating: | IP68 |
Voltage Rating: | 277V |
Current Rating: | 12A |
Operating Temp Range: | -20°C to +70°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
359
USA:
347
Germany (Online Only):
12
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$19.00
4
$18.74
15
$18.50
30
$18.38
75+
$18.09
Product Variant Information section
Available Packaging
Package Qty:
25 per Bulk
Mounting Method:
Cable Mount