Manufacturer Part #
LF10WBR-4P
4 Position Panel Mount Receptacle, Male Pins Bayonet Lock Connector
Product Specification Section
Hirose Electric LF10WBR-4P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric LF10WBR-4P - Technical Attributes
Attributes Table
Style/Orientation: | Panel Mount Receptacle |
No of Positions: | 4 |
Mating Type: | Bayonet |
Termination: | Female Plug |
IP Rating: | IP68 |
Material: | Metal |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
60
$6.08
120
$6.05
180
$6.03
240
$6.01
300+
$5.97
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray