Manufacturer Part #
HR30-6R-3P(71)
HR30 Series 3 Position Shell Size 6 Male Panel Straight Receptacle
Product Specification Section
Hirose Electric HR30-6R-3P(71) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric HR30-6R-3P(71) - Technical Attributes
Attributes Table
Style/Orientation: | Panel Mount Receptacle |
No of Positions: | 3 |
Mating Type: | Push Pull |
Termination: | Male/Pin Solder |
IP Rating: | IP67 |
Material: | Plastic |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$4.09
100
$4.05
150
$4.02
200
$4.01
250+
$3.95
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Panel Mount