text.skipToContent text.skipToNavigation

Manufacturer Part #

HR10A-7R-6PB(73)

HR10 Series 6 Position 7 mm Shell Circular Push Pull Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric HR10A-7R-6PB(73) - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 6
Mating Type: Push Pull
Termination: Female Plug
Material: Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
480
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,270.40
USD
Quantity
Unit Price
60+
$4.73