text.skipToContent text.skipToNavigation

Manufacturer Part #

869-03A-103R001

CAVALIER Series 3 Position Male Bayonet Lock Panel Mount Circular Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Date Code:
Product Specification Section
NorComp 869-03A-103R001 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Straight
No of Positions: 3
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67
Voltage Rating: 250V
Current Rating: 10A
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.03
USD
Quantity
Unit Price
1
$5.03
10
$4.91
30
$4.82
75
$4.76
200+
$4.62