
Manufacturer Part #
860-004-213R004
M12 4 Position Female Panel Mount Through Hole
Product Specification Section
NorComp 860-004-213R004 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 860-004-213R004 - Technical Attributes
Attributes Table
Type: | CPC-Connector |
Style/Orientation: | Panel Mount Plug |
No of Positions: | 4 |
Mating Type: | Threaded |
Termination: | Female/Socket Solder |
IP Rating: | IP67 |
Material: | Polybutylene Terephthalate (PBT) |
Voltage Rating: | 250V |
Current Rating: | 4A |
Shell Size: | M12 |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$10.83
100
$10.77
150
$10.73
200+
$10.68
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount