text.skipToContent text.skipToNavigation

Manufacturer Part #

854-004-203RLS4

Circular Metric Connectors M8 4 Pos F Sold cup Cable Mount

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2132
Product Specification Section
NorComp 854-004-203RLS4 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging DIN Receptacle
No of Positions: 4
Mating Type: Threaded
Termination: Solder Cup
IP Rating: IP67
Material: Polybutylene Terephthalate (PBT)
Voltage Rating: 60V
Current Rating: 3A
Shell Size: M8
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
100
Total
$326.50
USD
Quantity
Unit Price
100
$6.53
200
$6.49
300+
$6.45
Product Variant Information section