Manufacturer Part #
206705-2
CPC Series 1 Free Hanging Receptacle 9 Position Circular Plastic Connector
TE Connectivity 206705-2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
TE Connectivity 206705-2 - Technical Attributes
Type: | CPC-Connector |
Style/Orientation: | Free Hanging Receptacle |
No of Positions: | 9 |
Mating Type: | Threaded |
Termination: | Male/Pin Crimp |
Material: | Plastic |
Voltage Rating: | 250V |
Current Rating: | 13A |
Shell Size: | 13 |
Operating Temp Range: | -55°C to +105°C |
Features & Applications
Overview:
Tyco Electronics is the world’s leading connector manufacturer. Tyco Electronics CPC (Circular Plastic Connector) series is one of the most popular all plastic connectors in use today.
CPCs lightweight rugged body construction and positive-lock coupling ring ensures this connector family is well suited for a wide variety of applications including operation within harsh environments where operating temperature might vary from -55C to 125C.
Available in panel or chassis mount and free-hanging configurations, the CPC family offers interconnect solutions for wire-to-wire, panel-to-panel and wire-to-board applications.
Series 1 CPC represents the core of the CPC offer, providing the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable MultiMate contacts. These pin and socket contacts include Type III+ and subminiature coaxial contacts, interchangeable in the same Multimate contact cavity. Type III+ contacts are capable of carrying a maximum of 13 amperes when crimped in wire.
206705-2 is a Standard Series 1 Free Hanging Receptacle with 9 (pin/male) contact positions housed in a size 13 plastic body.
The 206705-2 comes without contacts. See Accessories for Contact options.
Mating options can also be found in the Related Products Tab
Available Packaging
Package Qty:
1 per Bulk