text.skipToContent text.skipToNavigation

Manufacturer Part #

SPH-002T-P0.5L

PH Series 24-28 AWG Wire Gauge Tin Crimp Socket Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
JST SPH-002T-P0.5L - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 28-24
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$108.80
USD
Quantity
Unit Price
8,000
$0.0136
24,000
$0.0132
80,000
$0.0129
120,000+
$0.0126
Product Variant Information section