text.skipToContent text.skipToNavigation

Manufacturer Part #

SA3243

6 (5 Power + PE) Position Circular Connector Insert, Male Pins Screw

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Bulgin SA3243 - Technical Attributes
Attributes Table
Type: Accessory
Contact Termination: Screw Terminal
No of Positions: 6
Wire Gauge: AWG 18
Color: Black
Material: Polyamide
Contact Material: Brass
Contact Plating: Nickel
Operating Temp Range: -20°C to +70°C
Voltage Rating: 250V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
150
Germany (Online Only):
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$694.50
USD
Quantity
Web Price
150
$4.63
300
$4.54
450+
$4.45
Product Variant Information section