text.skipToContent text.skipToNavigation

Manufacturer Part #

PXEB5080

Cap Cover Connector For 5000 Series Plug

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Bulgin PXEB5080 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Dust Cover
Color: Black
Operating Temp Range: -50°C to +80°C
Pricing Section
Global Stock:
15
Germany (Online Only):
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
Total
$54.05
USD
Quantity
Web Price
5
$10.81
15
$10.72
50
$10.61
100
$10.55
200+
$10.44
Product Variant Information section