Manufacturer Part #
DF51K-22SCA(800)
2mm Pitch Positive lock, Wire-to-Board Gold Plated Contact
Product Specification Section
Hirose Electric DF51K-22SCA(800) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF51K-22SCA(800) - Technical Attributes
Attributes Table
Type: | Contact |
Contact Termination: | Female/Socket Crimp |
Wire Gauge: | AWG 22 |
Color: | Natural |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.0875
500
$0.084
2,000
$0.0811
5,000
$0.0792
12,500+
$0.0757
Product Variant Information section
Available Packaging
Package Qty:
100 per
Mounting Method:
Wire Mount