text.skipToContent text.skipToNavigation

Manufacturer Part #

CAP-WADMLMA2

WATERPROOF CAP CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW CAP-WADMLMA2 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
Color: Black
Material: Plastic
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$109.00
USD
Quantity
Web Price
1
$1.14
30
$1.09
125
$1.03
300
$0.995
1,250+
$0.915
Product Variant Information section