Manufacturer Part #
CAP-WACMSPC1
WATERPROOF CAP MIDDLE SIZE W RUBBER LEAD CONNECTOR
Product Specification Section
Amphenol LTW CAP-WACMSPC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW CAP-WACMSPC1 - Technical Attributes
Attributes Table
Type: | Hardware |
Hardware Type: | Cap |
Color: | Black |
Material: | Nylon |
Operating Temp Range: | -40°C to +105°C |
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$1.63
30
$1.59
100
$1.55
250
$1.51
750+
$1.44
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag