text.skipToContent text.skipToNavigation

Manufacturer Part #

CAP-WACMSPB1

Standard Circular Connector USB A B Cap Screw with Metal Chain

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Amphenol LTW CAP-WACMSPB1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
Color: Black
Material: Plastic
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
38
USA:
38
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.74
USD
Quantity
Web Price
1
$1.74
30
$1.69
100
$1.64
250
$1.61
750+
$1.53
Product Variant Information section