text.skipToContent text.skipToNavigation

Manufacturer Part #

770902-1

Miniature Universal MATE-N-LOK 26-22 AWG Wire to Cable Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 770902-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-26
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Features & Applications
The 770902-1 series of Mini Universal MATE-N-LOK Socket Contact

Features:

  • Product Type = Contact
  • Connector Line = Mini-Universal MATE-N-LOK
  • Wire Insulation Diameter (mm [in]) = 1.20 – 1.75 [0.047 – 0.069]
  • Voltage (VAC) = 600
  • Current Rating (A) = 9.5
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Pre-Tin
  • Contact Type = Socket
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass
  • Packaging Method = Strip
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
  • Lead Free Solder Processes = Not relevant for lead free process
  • RoHS/ELV Compliance History = Always was RoHS compliant

 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
35000
Multiple Of:
7000
Total
$1,501.50
USD
Quantity
Unit Price
7,000
$0.0452
14,000
$0.0445
21,000
$0.0441
28,000
$0.0438
35,000+
$0.0429