text.skipToContent text.skipToNavigation

Manufacturer Part #

700C1RED

700 Series Ø7.70 mm x 7.60 mm (H) Red Snap Fit Round Pushbutton Switch Cap

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch 700C1RED - Technical Attributes
Attributes Table
Type: Accessory
Hardware Type: Cap
Color: Red
Material: Nylon
Dimension: Ø 7.7 x 7.6 mm
Mounting Method: Snap Fit
Features & Applications

The 700C1RED is a Red colour Round shape Switch Cap used for 700 series push button switches.

Specifications:

  • Size 7.70 mm Diameter x 7.60 mm H
  • Switch Type: Pushbutton
  • Shape: Round
  • Color: Red
  • Mounting Type: Snap Fit

View the 700C series of Switch Caps 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$252.00
USD
Quantity
Unit Price
2,000
$0.126
4,000
$0.124
6,000+
$0.123