text.skipToContent text.skipToNavigation

Manufacturer Part #

4JRED

Red Square Non-Illuminated Snap Fit Pushbutton Switch Cap

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch 4JRED - Technical Attributes
Attributes Table
Type: Accessory
Hardware Type: Cap
Color: Red
Material: ABS
Dimension: 12 x 12 x 3.8 mm
Mounting Method: Snap Fit
Features & Applications

The 4JRED is a red colour square shape switch cap.

Specifications:

  • Switch type: Push button
  • Colour : Red
  • Shape: Squre
  • Button material : ABS Lucky XR-401
  • Mounting Type: Snap Fit
  • Size: 12.00 mm L x 12.00 mm W x 3.80 mm H
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$229.50
USD
Quantity
Unit Price
2,500
$0.0918
5,000
$0.09
7,500+
$0.0882