text.skipToContent text.skipToNavigation

Manufacturer Part #

3539-0001-45T

MHF 4/4L receptacles WTB Terminal Connector

ECAD Model:
Mfr. Name: I-PEX
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
I-PEX 3539-0001-45T - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Tab
Material: Brass
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
760
USA:
760
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
760
Multiple Of:
760
Total
$1,322.40
USD
Quantity
Web Price
760
$1.74
1,520
$1.72
2,280
$1.71
3,800
$1.69
7,600+
$1.65
Product Variant Information section