Manufacturer Part #
350689-1
Universal Mate-N-Lok Pre-Tin 24-18 AWG Socket Contact
Product Specification Section
TE Connectivity 350689-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 350689-1 - Technical Attributes
Attributes Table
Type: | Contact |
Contact Termination: | Female/Socket Crimp |
No of Positions: | 1 |
Wire Gauge: | AWG 24-18 |
Contact Material: | Brass |
Contact Plating: | Tin |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 600V |
Mounting Method: | Wire Mount |
Features & Applications
The 350689-1 is a Universal Mate-N-Lok Pre-Tin 24-18 AWG Socket Contact.
The AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The electrical connector is an integral component in these applications.
Features:
- Product Type = Contact
- Product Line = Universal MATE-N-LOK
- Insulation Diameter (mm [in]) = 1.02-2.54 [.040-.100]
- Current Rating (A) = 19
- Voltage (VAC) = 600
- Termination Method = Crimp
- Solder Tail Contact Plating = Pre-Tin
- Contact Type = Socket
- Contact Termination Type = Crimp
- Contact Base Material = Brass
Pricing Section
Global Stock:
92,600
USA:
54,700
Germany (Online Only):
37,900
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Web Price
1
$0.133
250
$0.129
1,000
$0.124
2,500
$0.121
10,000+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount