text.skipToContent text.skipToNavigation

Manufacturer Part #

1RLGR

Gray Light Snap Fit Round Pushbutton Switch Cap

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 1RLGR - Technical Attributes
Attributes Table
Type: Accessory
Hardware Type: Cap
Color: Grey
Material: ABS
Dimension: Ø 5 x 9 mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
25000
Multiple Of:
25000
Total
$2,750.00
USD
Quantity
Unit Price
25,000+
$0.11
Product Variant Information section