text.skipToContent text.skipToNavigation

Manufacturer Part #

1CDGR

9.4 x 4.5 x 9 mm Rectangular Gray Cap Hardware

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 1CDGR - Technical Attributes
Attributes Table
Type: Accessory
Hardware Type: Cap
Color: Grey
Material: ABS
Dimension: 9.4 x 4.5 x 9 mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$134.00
USD
Quantity
Unit Price
100
$0.141
300
$0.138
1,000
$0.134
2,000
$0.132
4,000+
$0.129
Product Variant Information section