text.skipToContent text.skipToNavigation

Manufacturer Part #

17E165709

9 PIN DIE CAST BACKSHELL

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 17E165709 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 9
Color: Silver
Material: Metal
Contact Material: Zinc Alloy
Contact Plating: Zinc
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$394.00
USD
Quantity
Unit Price
1
$4.14
15
$4.05
40
$3.99
100
$3.94
250+
$3.83
Product Variant Information section