text.skipToContent text.skipToNavigation

Manufacturer Part #

12096

WL-A Series WL 350A 1.1" (27.9 mm) Height Adhesive Back Mount Wave Lock

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 12096 - Technical Attributes
Attributes Table
Type: Contact
Accessory Type: Wedge Lock
Hardware Type: Lock Washer
Material: Nylon
Operating Temp Range: 0°C to 85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$725.00
USD
Quantity
Web Price
1
$0.80
100
$0.765
250
$0.74
500
$0.725
1,500+
$0.67
Product Variant Information section