text.skipToContent text.skipToNavigation

Manufacturer Part #

1-66105-8

Multimate Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
TE Connectivity 1-66105-8 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 20-24
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +90°C
Mounting Method: Cable Mount
Features & Applications

The 1-66105-8 is a Multimate Type III+ Series with Contact size of 16 and 24-20 AWG wire crimp Socket Contact.

Features:

  • Series = Type III+
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire 
  • Termination End Plating = Tin
  • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20] 
  • Spring Material = Stainless Steel
  • Used With = G Series Connectors, M Series Connectors, CPC Connectors
  • Contact Type = Socket
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Brass
  • Contact Size = 16
  • Accepts Wire Insulation Diameter, Range (mm [in]) = 1.02 – 2.03 [0.040 – 0.080]
  • Applies To = Wire/Cable
  • Test Current (A) = 13.0

 

 

Pricing Section
Global Stock:
2,766
USA:
2,766
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.04
USD
Quantity
Unit Price
1
$1.04
30
$1.01
100
$0.98
300
$0.955
1,000+
$0.91
Product Variant Information section