text.skipToContent text.skipToNavigation

Manufacturer Part #

09140240303

Han-Modular Series Rectangular Hinged Frame 24B for 6 Module A-F

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
HARTING 09140240303 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Frame
No of Positions: 6
Material: Zinc Alloy
Operating Temp Range: -40°C to +125°C
Features & Applications

The 09140240303 is a 24 B size Rectangular Hinged Frame Han module. It has an limiting temperature ranging from -40 °C to 125 °C.

Specifications:

  • Type of module: Han module
  • Gender: Male
  • Size: 24 B
  • Wire gauge AWG: 8 AWG
  • Wire gauge PE: 10 mm2
  • Wire gauge AWG, min.: 12 AWG, 18 AWG
  • Wire gauge AWG, max.: 10 AWG, 14 AWG
  • Wire gauge PE, min.: 4 mm2, 1 mm2
  • Wire gauge PE, max.: 6 mm2, 2,5 mm2 
  • Number of modules: 6
  • Mechanical working life-mating cycles: >= 500
  • Material, hood/housing: zinc die-cast
Pricing Section
Global Stock:
110
USA:
110
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.53
USD
Quantity
Web Price
1
$19.53
4
$19.27
15
$19.02
30
$18.90
75+
$18.60
Product Variant Information section