text.skipToContent text.skipToNavigation

Manufacturer Part #

UA-30PMFL-SC7B30

USB TYPE A 3.0 SCREW PANEL CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Amphenol LTW UA-30PMFL-SC7B30 - Technical Attributes
Attributes Table
Connector Type: USB
Length: 0.3m
Shielding: Yes
Color: Black
No of Positions: 9
Current Rating: 1A
Voltage Rating: 30V
Operating Temp Range: -20°C to +85°C
Wire Gauge: AWG 28
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.56
USD
Quantity
Web Price
1
$14.56
4
$14.38
20
$14.18
40
$14.09
125+
$13.87
Product Variant Information section