ND9BCB2E0B in Bag by Amphenol Communications Solutions | Cable Assemblies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9BCB2E0B

ND9 Series 10 Position 5 m Shielded Modular Cable Plug to Plug Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions ND9BCB2E0B - Technical Attributes
Attributes Table
Connector Type: Modular
Length: 5m
Shielding: Yes
No of Rows: 2
No of Positions: 10
Current Rating: 1.5A
Voltage Rating: 60V
Operating Temp Range: -40°C to +80°C
Insulation Resistance: 500MΩ
Wire Gauge: AWG 26
Dielectric Withstanding Voltage: 500V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$305.40
USD
Quantity
Unit Price
10
$30.54
20
$30.32
30
$30.19
40
$30.10
50+
$29.81
Product Variant Information section