Manufacturer Part #
ND9BCB250B
ND9 Series 10 Position Shielded Modular Cable Plug to Plug Connector
Product Specification Section
Amphenol Communications Solutions ND9BCB250B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions ND9BCB250B - Technical Attributes
Attributes Table
Connector Type: | Modular |
Length: | 0.5m |
Shielding: | Yes |
No of Rows: | 2 |
No of Positions: | 10 |
Current Rating: | 1.5A |
Voltage Rating: | 60V |
Operating Temp Range: | -40°C to +80°C |
Insulation Resistance: | 500MΩ |
Contact Resistance: | 80mΩ |
Wire Gauge: | AWG 26 |
Dielectric Withstanding Voltage: | 500V |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
40+
$27.24
Product Variant Information section
Available Packaging
Package Qty:
40 per Bag