text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9ACB2A0A

ix Industrial™ Series 10 Pos 8µ" Gold Type A 1 Meter Cable Connector Plug

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Amphenol Communications Solutions ND9ACB2A0A - Technical Attributes
Attributes Table
Connector Type: Ethernet
Length: 1m
Shielding: Yes
Color: Black
No of Rows: 2
No of Positions: 10
Current Rating: 1.5A
Voltage Rating: 60V
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 500MΩ
Contact Resistance: 80mΩ
Wire Gauge: AWG 26
Dielectric Withstanding Voltage: 500V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$21.91
USD
Quantity
Unit Price
1
$21.91
4
$21.62
15
$21.34
30
$21.20
75+
$20.87
Product Variant Information section