Manufacturer Part #
MRDAP08CAPA00
BrightConnX™ MRD A Cable Assembly, Plastic, Single Ended Plug, Pins, 8 Position
Product Specification Section
Amphenol Communications Solutions MRDAP08CAPA00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions MRDAP08CAPA00 - Technical Attributes
Attributes Table
Connector Type: | Cable Plugs |
Length: | 1m |
Color: | White |
No of Positions: | 8 |
Current Rating: | 3A |
Voltage Rating: | 100V |
Operating Temp Range: | -40°C to +80°C |
Dielectric Withstanding Voltage: | 1500V |
IP Rating: | IP67 |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
20
$16.77
40
$16.67
60
$16.61
80
$16.56
100+
$16.42
Product Variant Information section
Available Packaging
Package Qty:
20 per Box