Manufacturer Part #
M12A-05BFFM-SL8N05
M12 OVERMOLDING CABLE A CODE 5P F CONNECTOR F PIN HIGH FLEXIBLE L-5M
Product Specification Section
Amphenol LTW M12A-05BFFM-SL8N05 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW M12A-05BFFM-SL8N05 - Technical Attributes
Attributes Table
Connector Type: | Circular |
Length: | 5m |
Shielding: | No |
Color: | Black |
No of Positions: | 5 |
Current Rating: | 4A |
Voltage Rating: | 60V |
Operating Temp Range: | -20°C to +80°C |
Contact Resistance: | 10mΩ |
Wire Gauge: | AWG 22 |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$20.98
4
$20.72
15
$20.47
40
$20.28
100+
$19.99
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Cable Mount