text.skipToContent text.skipToNavigation

Manufacturer Part #

ASSHSSH28K152

Cable Assembly, 1 Conductor(s), 28AWG, 50V, Flexible Cord And Fixture Wire

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
JST ASSHSSH28K152 - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 152.4mm
Color: Black
No of Rows: 1
No of Positions: 1
Current Rating: 1A
Voltage Rating: 50V
Wire Gauge: AWG 28
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$255.00
USD
Quantity
Web Price
1,000
$0.255
2,000
$0.25
3,000
$0.245
4,000
$0.245
5,000+
$0.235
Product Variant Information section