text.skipToContent text.skipToNavigation

Manufacturer Part #

AGHGH28K152

6in, Black, 28 AWG, Crimp, SSHL-002T-P0.2 Socket to Socket Jumper

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
JST AGHGH28K152 - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 152.4mm
Color: Black
No of Rows: 1
No of Positions: 1
Current Rating: 1A
Voltage Rating: 50V
Wire Gauge: AWG 28
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$245.00
USD
Quantity
Web Price
1,000
$0.245
2,000
$0.24
3,000
$0.235
4,000
$0.235
5,000+
$0.225
Product Variant Information section