Manufacturer Part #
73422795060
Type 1 EV Charging Cable 50A 6m
Product Specification Section
HARTING 73422795060 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 73422795060 - Technical Attributes
Attributes Table
Connector Type: | Type-1 – Charging Cable |
Length: | 6m |
Color: | Black |
Current Rating: | 50A |
Voltage Rating: | 250V |
Operating Temp Range: | -30°C to +50°C |
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$194.25
2
$191.84
3
$190.45
5
$188.70
10+
$185.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag