text.skipToContent text.skipToNavigation

Manufacturer Part #

73422795030

Type 1 EV Charging Cable 50A 3m

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
HARTING 73422795030 - Technical Attributes
Attributes Table
Connector Type: Type-1 – Charging Cable
Length: 3m
Color: Black
Current Rating: 50A
Voltage Rating: 250V
Operating Temp Range: -30°C to +50°C
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$140.84
USD
Quantity
Web Price
1
$140.84
3
$138.52
4
$137.92
10
$136.01
15+
$134.14
Product Variant Information section