Manufacturer Part #
09474747009
CAT5e RJ45 26 AWG 1 Meter Shielded Plug/Plug Patch Cable
Product Specification Section
HARTING 09474747009 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09474747009 - Technical Attributes
Attributes Table
Connector Type: | Ethernet |
Length: | 1m |
Shielding: | Yes |
Color: | Grey |
No of Rows: | 1 |
No of Positions: | 8 |
Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
10
$9.71
30
$9.62
50
$9.58
100
$9.52
200+
$9.43
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Plug In