text.skipToContent text.skipToNavigation

Manufacturer Part #

09456002003

T1 SPE Series 2 Core 100 V Shielded 1X2XAWG26/7 50 m Modular Cable

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09456002003 - Technical Attributes
Attributes Table
Connector Type: Modular
Length: 50m
Shielding: Yes
Color: Yellow
No of Positions: 2
Voltage Rating: 100V
Operating Temp Range: -40°C to +80°C
Wire Gauge: AWG 26
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$296.06
USD
Quantity
Web Price
1
$296.06
2
$291.75
3
$289.25
4
$287.49
5+
$281.97
Product Variant Information section