text.skipToContent text.skipToNavigation

Manufacturer Part #

10106813-031112LF

Connectors 30P Mezzanine 2Mm Hermaphroditic

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Amphenol Communications Solutions 10106813-031112LF - Technical Attributes
Attributes Table
Style/Orientation: Vertical
No of Positions: 30
Pitch: 0.5 mm
No of Rows: 2
Material Finish: Gold
Color: Black
Termination: Solder
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,640.00
USD
Quantity
Web Price
1,000+
$1.64
Product Variant Information section