text.skipToContent text.skipToNavigation

Manufacturer Part #

09060006471

Straight Female 09 06 Series Copper Alloy DIN Connector Contact

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
HARTING 09060006471 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 09060006471 is a Type D E F Female Crimp FC AWG 26-20 Contacts.

Features:

  • Type: Type D
  • Description: Female crimp contact FC 2
  • Contact gender: Female contacts
  • Wire gauge: Wire gauge: 0.14 - 0.56 mm²
  • Performance Class: Performance level 1 as per IEC 60603-2
  • Packaging: Bandoliered contacts, approx. 2500 pieces
Pricing Section
Global Stock:
5
USA:
5
5
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$572.47
USD
Quantity
Unit Price
1
$572.47
2
$560.56
3
$553.71
4+
$545.21
Product Variant Information section